


SSC53L-E3/57T | |
|---|---|
DigiKey Part Number | SSC53L-E3/57TGITR-ND - Tape & Reel (TR) SSC53L-E3/57TGICT-ND - Cut Tape (CT) SSC53L-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC53L-E3/57T |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC53L-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 100 | 8,43470 Kč | 843,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,52847 Kč | 3 849,20 Kč |
| 1 700 | 4,14685 Kč | 7 049,64 Kč |
| 2 550 | 4,13373 Kč | 10 541,01 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











