Diode 40 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44HE3_A/H

DigiKey Part Number
SSB44HE3_A/HGITR-ND - Tape & Reel (TR)
SSB44HE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSB44HE3_A/H
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,64100 Kč126,41 Kč
1008,20810 Kč820,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,92508 Kč4 443,81 Kč
1 5005,36807 Kč8 052,11 Kč
2 2505,08413 Kč11 439,29 Kč
3 7504,76492 Kč17 868,45 Kč
5 2504,57580 Kč24 022,95 Kč
7 5004,39197 Kč32 939,77 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč