


IMZC120R026M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R026M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R026M2HXKSA1 |
Description | SICFET N-CH 1200V 69A TO247 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 69A (Tc) 289W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
EDA/CAD Models | IMZC120R026M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 27A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 8.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1990 pF @ 800 V |
FET Type | Power Dissipation (Max) 289W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 30 | 223,19467 Kč | 6 695,84 Kč |
| 120 | 191,78175 Kč | 23 013,81 Kč |
| 510 | 168,78686 Kč | 86 081,30 Kč |
| 1 020 | 160,40496 Kč | 163 613,06 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |



