



SS5P10-M3/87A | |
|---|---|
DigiKey Part Number | SS5P10-M3/87AGITR-ND - Tape & Reel (TR) SS5P10-M3/87AGICT-ND - Cut Tape (CT) SS5P10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P10-M3/87A |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 100 | 7,74640 Kč | 774,64 Kč |
| 500 | 5,94704 Kč | 2 973,52 Kč |
| 1 000 | 5,20251 Kč | 5 202,51 Kč |
| 2 000 | 4,87876 Kč | 9 757,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,80565 Kč | 24 736,72 Kč |
| 13 000 | 3,69954 Kč | 48 094,02 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


