
SS25-E3/52T | |
|---|---|
DigiKey Part Number | SS25-E3/52TGITR-ND - Tape & Reel (TR) SS25-E3/52TGICT-ND - Cut Tape (CT) SS25-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25-E3/52T |
Description | DIODE SCHOTTKY 50V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,21027 Kč | 2 407,70 Kč |
| 1 500 | 3,11540 Kč | 4 673,10 Kč |
| 2 250 | 3,06413 Kč | 6 894,29 Kč |
| 3 750 | 2,86673 Kč | 10 750,24 Kč |
| 5 250 | 2,85618 Kč | 14 994,95 Kč |
| 7 500 | 2,69906 Kč | 20 242,95 Kč |
| 18 750 | 2,51760 Kč | 47 205,00 Kč |
| 37 500 | 2,51022 Kč | 94 133,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 100 | 5,76770 Kč | 576,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 100 | 5,70080 Kč | 570,08 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |







