SS24HE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 092
Unit Price: 19,32000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 737
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 179 460
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 25 502
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 508
Unit Price: 12,18000 Kč
Datasheet
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24HE3/52T

DigiKey Part Number
SS24HE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS24HE3/52T
Description
DIODE SCHOTTKY 40V 2A DO214AA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS24HE3_A/HVishay General Semiconductor - Diodes Division4 092SS24HE3_A/HGICT-ND19,32000 KčDirect
CDBB240-GComchip Technology5 737641-1111-1-ND12,81000 KčSimilar
MBRS140T3Gonsemi179 460MBRS140T3GOSCT-ND12,60000 KčSimilar
SS24T3Gonsemi25 502SS24T3GOSCT-ND11,97000 KčSimilar
STPS2L40USTMicroelectronics21 508497-5574-1-ND12,18000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types