
SS23S-E3/61T | |
|---|---|
DigiKey Part Number | SS23S-E3/61TGITR-ND - Tape & Reel (TR) SS23S-E3/61TGICT-ND - Cut Tape (CT) SS23S-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23S-E3/61T |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14290 Kč | 414,29 Kč |
| 500 | 3,10098 Kč | 1 550,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,52104 Kč | 4 537,87 Kč |
| 3 600 | 2,27595 Kč | 8 193,42 Kč |
| 5 400 | 2,15093 Kč | 11 615,02 Kč |
| 9 000 | 2,01037 Kč | 18 093,33 Kč |
| 12 600 | 1,92712 Kč | 24 281,71 Kč |
| 18 000 | 1,84618 Kč | 33 231,24 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



