
SS22-E3/5BT | |
|---|---|
DigiKey Part Number | 112-SS22-E3/5BTTR-ND - Tape & Reel (TR) 112-SS22-E3/5BTCT-ND - Cut Tape (CT) 112-SS22-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22-E3/5BT |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 5,89850 Kč | 589,85 Kč |
| 500 | 4,48452 Kč | 2 242,26 Kč |
| 1 000 | 4,02554 Kč | 4 025,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,71083 Kč | 8 674,66 Kč |
| 6 400 | 2,59555 Kč | 16 611,52 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

