


SS1P4L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P4L-M3/84AGITR-ND - Tape & Reel (TR) SS1P4L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P4L-M3/84A |
Description | DIODE SCHOTTKY 40V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57290 Kč | 557,29 Kč |
| 500 | 4,21514 Kč | 2 107,57 Kč |
| 1 000 | 3,77712 Kč | 3 777,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21962 Kč | 9 658,86 Kč |
| 6 000 | 2,93867 Kč | 17 632,02 Kč |
| 9 000 | 2,79546 Kč | 25 159,14 Kč |
| 15 000 | 2,63458 Kč | 39 518,70 Kč |
| 21 000 | 2,53928 Kč | 53 324,88 Kč |
| 30 000 | 2,44667 Kč | 73 400,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


