DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16-M3/61T

DigiKey Part Number
SS16-M3/61TGITR-ND - Tape & Reel (TR)
SS16-M3/61TGICT-ND - Cut Tape (CT)
SS16-M3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16-M3/61T
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,99300 Kč49,93 Kč
1003,97190 Kč397,19 Kč
5002,97818 Kč1 489,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,55244 Kč2 794,39 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč