Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3793B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3793B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3793B-E3/52GICT-ND - Cut Tape (CT) SMZJ3793B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3793B-E3/52 |
Description | DIODE ZENER 15V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3793BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3793BHE3/5B-ND | 0,00000 Kč | Direct |
| 1SMB5929B-13 | Diodes Incorporated | 4 742 | 1SMB5929B-13DICT-ND | 13,23000 Kč | Similar |
| 1SMB5929BT3G | onsemi | 0 | 1SMB5929BT3GOSCT-ND | 10,08000 Kč | Similar |
| SMBJ4744/TR13 | Microchip Technology | 0 | SMBJ4744/TR13-ND | 15,95841 Kč | Similar |
| SMBJ4744A/TR13 | Microchip Technology | 0 | SMBJ4744A/TR13-ND | 16,16839 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,16712 Kč | 3 125,34 Kč |
| 1 500 | 3,75234 Kč | 5 628,51 Kč |
| 2 250 | 3,54073 Kč | 7 966,64 Kč |
| 3 750 | 3,30279 Kč | 12 385,46 Kč |
| 5 250 | 3,16186 Kč | 16 599,76 Kč |
| 7 500 | 3,02483 Kč | 22 686,23 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





