Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3792B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3792B-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3792B-E3/52 |
Description | DIODE ZENER 13V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3792BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3792BHE3/52-ND | 0,00000 Kč | Direct |
| 1SMB5928BT3G | onsemi | 68 706 | 1SMB5928BT3GOSCT-ND | 10,50000 Kč | Similar |
| SMBJ4743/TR13 | Microchip Technology | 0 | SMBJ4743/TR13-ND | 15,95841 Kč | Similar |
| SMBJ4743A/TR13 | Microchip Technology | 0 | SMBJ4743A/TR13-ND | 16,16839 Kč | Similar |
| SMBJ4743AE3/TR13 | Microchip Technology | 0 | SMBJ4743AE3/TR13-ND | 9,37771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15096 Kč | 9 452,88 Kč |
| Unit Price without VAT: | 3,15096 Kč |
|---|---|
| Unit Price with VAT: | 3,81266 Kč |




