SMBJ5928BE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12 049
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 68 706
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 53 688
Unit Price: 7,55929 Kč

Parametric Equivalent


onsemi
In Stock: 1 571
Unit Price: 23,94000 Kč
Datasheet
Zener Diode 13 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5928BE3/TR13

DigiKey Part Number
SMBJ5928BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5928BE3/TR13
Description
DIODE ZENER 13V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 13 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ4743AE3/TR13Microchip Technology0SMBJ4743AE3/TR13-ND9,37771 KčDirect
1SMB5928B-13Diodes Incorporated12 0491SMB5928B-13DICT-ND13,23000 KčParametric Equivalent
1SMB5928BT3Gonsemi68 7061SMB5928BT3GOSCT-ND10,50000 KčParametric Equivalent
SZ1SMB5928BT3Rochester Electronics, LLC53 6882156-SZ1SMB5928BT3-ND7,55929 KčParametric Equivalent
SZ1SMB5928BT3Gonsemi1 571SZ1SMB5928BT3GOSCT-ND23,94000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes