Zener Diode 13 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5928B-13

DigiKey Part Number
1SMB5928B-13DITR-ND - Tape & Reel (TR)
1SMB5928B-13DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SMB5928B-13
Description
DIODE ZENER 13V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5928B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 049
Factory Stock: 1 050 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,21000 Kč82,10 Kč
1005,24530 Kč524,53 Kč
5003,95854 Kč1 979,27 Kč
1 0003,54320 Kč3 543,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,01489 Kč9 044,67 Kč
6 0002,74867 Kč16 492,02 Kč
9 0002,61294 Kč23 516,46 Kč
15 0002,46041 Kč36 906,15 Kč
21 0002,37008 Kč49 771,68 Kč
30 0002,28229 Kč68 468,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč