SML4756HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 618
Unit Price: 17,22000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,06906 Kč
Datasheet

Similar


onsemi
In Stock: 229
Unit Price: 11,76000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,45330 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet

Similar


onsemi
In Stock: 1 957
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 47 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4756HE3/61

DigiKey Part Number
SML4756HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4756HE3/61
Description
DIODE ZENER 47V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4756-E3/61Vishay General Semiconductor - Diodes Division1 618112-SML4756-E3/61CT-ND17,22000 KčDirect
SML4756HE3_A/HVishay General Semiconductor - Diodes Division0SML4756HE3_A/H-ND4,06906 KčDirect
1SMA5941BT3Gonsemi2291SMA5941BT3GOSCT-ND11,76000 KčSimilar
CMZ5941B TR13 PBFREECentral Semiconductor Corp01514-CMZ5941BTR13PBFREETR-ND4,45330 KčSimilar
CZRA5941B-GComchip Technology0CZRA5941B-G-ND2,91389 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types