Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CZRA5941B-G

DigiKey Part Number
CZRA5941B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA5941B-G
Description
DIODE ZENER 47V 1.5W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA5941B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
67 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,91389 Kč14 569,45 Kč
10 0002,82108 Kč28 210,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91389 Kč
Unit Price with VAT:3,52581 Kč