
SML4756HE3/5A | |
|---|---|
DigiKey Part Number | SML4756HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4756HE3/5A |
Description | DIODE ZENER 47V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4756-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4756-E3/5A-ND | 3,54413 Kč | Direct |
| SML4756HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SML4756HE3_A/I-ND | 3,58940 Kč | Direct |
| CMZ5941B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BTR13PBFREETR-ND | 4,45330 Kč | Similar |
| CZRA5941B-G | Comchip Technology | 0 | CZRA5941B-G-ND | 2,91389 Kč | Similar |




