
SML4747-E3/61 | |
|---|---|
DigiKey Part Number | SML4747-E3/61GITR-ND - Tape & Reel (TR) SML4747-E3/61GICT-ND - Cut Tape (CT) SML4747-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4747-E3/61 |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90200 Kč | 690,20 Kč |
| 500 | 5,26168 Kč | 2 630,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,34950 Kč | 7 829,10 Kč |
| 3 600 | 3,96442 Kč | 14 271,91 Kč |
| 5 400 | 3,76821 Kč | 20 348,33 Kč |
| 9 000 | 3,54764 Kč | 31 928,76 Kč |
| 12 600 | 3,41699 Kč | 43 054,07 Kč |
| 18 000 | 3,29004 Kč | 59 220,72 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



