


B57401V2103H062 | |
|---|---|
DigiKey Part Number | 495-B57401V2103H062TR-ND - Tape & Reel (TR) 495-B57401V2103H062CT-ND - Cut Tape (CT) 495-B57401V2103H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57401V2103H062 |
Description | THERMISTOR NTC 10KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57401V2103H062 Models |
Category | B25/50 3590K |
Manufacturer TDK | B25/85 3635K |
Series | B25/100 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,07200 Kč | 45,36 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 50 | 7,60120 Kč | 380,06 Kč |
| 100 | 7,23590 Kč | 723,59 Kč |
| 500 | 6,50266 Kč | 3 251,33 Kč |
| 1 000 | 6,23074 Kč | 6 230,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,75351 Kč | 23 014,04 Kč |
| 8 000 | 5,54439 Kč | 44 355,12 Kč |
| 12 000 | 5,43026 Kč | 65 163,12 Kč |
| 20 000 | 5,29444 Kč | 105 888,80 Kč |
| 28 000 | 5,20961 Kč | 145 869,08 Kč |
| 40 000 | 5,12350 Kč | 204 940,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



