
SML4743AHE3_A/I | |
---|---|
DigiKey Part Number | SML4743AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4743AHE3_A/I |
Description | DIODE ZENER 13V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 3,71871 Kč | 27 890,33 Kč |
15 000 | 3,44849 Kč | 51 727,35 Kč |
22 500 | 3,31085 Kč | 74 494,12 Kč |
37 500 | 3,25469 Kč | 122 050,88 Kč |
Unit Price without VAT: | 3,71871 Kč |
---|---|
Unit Price with VAT: | 4,49964 Kč |