
SML4743AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SML4743AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4743AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4743AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4743AHE3_A/H |
Description | DIODE ZENER 13V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,89400 Kč | 88,94 Kč |
100 | 6,08240 Kč | 608,24 Kč |
500 | 4,77008 Kč | 2 385,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 4,35347 Kč | 7 836,25 Kč |
3 600 | 3,68691 Kč | 13 272,88 Kč |
5 400 | 3,46819 Kč | 18 728,23 Kč |
9 000 | 3,25469 Kč | 29 292,21 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |