
SML4740A-E3/5A | |
|---|---|
DigiKey Part Number | SML4740A-E3/5AGITR-ND - Tape & Reel (TR) SML4740A-E3/5AGICT-ND - Cut Tape (CT) SML4740A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4740A-E3/5A |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4740A-E3/61 | Vishay General Semiconductor - Diodes Division | 1 932 | SML4740A-E3/61GICT-ND | 17,22000 Kč | Direct |
| CMZ5925B TR13 PBFREE | Central Semiconductor Corp | 4 435 | 1514-CMZ5925BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| SMAZ10-13-F | Diodes Incorporated | 8 156 | SMAZ10-FDICT-ND | 11,76000 Kč | Similar |
| SZ1SMA5925BT3G | onsemi | 3 886 | SZ1SMA5925BT3GOSCT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| 2 000 | 4,29934 Kč | 8 598,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,62313 Kč | 27 173,48 Kč |
| 15 000 | 3,35351 Kč | 50 302,65 Kč |
| 22 500 | 3,21618 Kč | 72 364,05 Kč |
| 37 500 | 3,06189 Kč | 114 820,88 Kč |
| 52 500 | 2,97055 Kč | 155 953,88 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



