
ADUM110N0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM110N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM110N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM110N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM110N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM110N0BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,62280 Kč | 790,57 Kč |
| 100 | 28,28010 Kč | 2 828,01 Kč |
| 250 | 26,68676 Kč | 6 671,69 Kč |
| 500 | 26,66536 Kč | 13 332,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,68433 Kč | 25 684,33 Kč |
| 2 000 | 25,01439 Kč | 50 028,78 Kč |
| 3 000 | 24,67867 Kč | 74 036,01 Kč |
| 5 000 | 24,30695 Kč | 121 534,75 Kč |
| 7 000 | 24,08963 Kč | 168 627,41 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


