Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



SMF6V0A-HE3-08 | |
|---|---|
DigiKey Part Number | 112-SMF6V0A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF6V0A-HE3-08CT-ND - Cut Tape (CT) 112-SMF6V0A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0A-HE3-08 |
Description | TVS DIODE 6VWM 10.3VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1063pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 100 | 2,39970 Kč | 239,97 Kč |
| 500 | 2,37866 Kč | 1 189,33 Kč |
| 1 000 | 2,33655 Kč | 2 336,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23439 Kč | 6 703,17 Kč |
| 6 000 | 2,02894 Kč | 12 173,64 Kč |
| 9 000 | 1,92423 Kč | 17 318,07 Kč |
| 15 000 | 1,80653 Kč | 27 097,95 Kč |
| 21 000 | 1,73680 Kč | 36 472,80 Kč |
| 30 000 | 1,66903 Kč | 50 070,90 Kč |
| 75 000 | 1,65032 Kč | 123 774,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





