


SMF33A-HE3-08 | |
---|---|
DigiKey Part Number | 112-SMF33A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF33A-HE3-08CT-ND - Cut Tape (CT) 112-SMF33A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-HE3-08 |
Description | TVS DIODE 33VWM 53.3VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 198pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,81100 Kč | 68,11 Kč |
100 | 3,91190 Kč | 391,19 Kč |
500 | 3,04160 Kč | 1 520,80 Kč |
1 000 | 2,61417 Kč | 2 614,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,21104 Kč | 6 633,12 Kč |
6 000 | 2,00774 Kč | 12 046,44 Kč |
9 000 | 1,90412 Kč | 17 137,08 Kč |
15 000 | 1,78764 Kč | 26 814,60 Kč |
21 000 | 1,71864 Kč | 36 091,44 Kč |
30 000 | 1,69432 Kč | 50 829,60 Kč |
75 000 | 1,50442 Kč | 112 831,50 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |