


SMF30A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF30A-M3-08TR-ND - Tape & Reel (TR) 112-SMF30A-M3-08CT-ND - Cut Tape (CT) 112-SMF30A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A-M3-08 |
Description | TVS DIODE 30VWM 48.4VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 100 | 3,45380 Kč | 345,38 Kč |
| 500 | 2,68398 Kč | 1 341,99 Kč |
| 1 000 | 2,30947 Kč | 2 309,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30981 Kč | 6 929,43 Kč |
| 6 000 | 2,09908 Kč | 12 594,48 Kč |
| 9 000 | 1,99169 Kč | 17 925,21 Kč |
| 15 000 | 1,87097 Kč | 28 064,55 Kč |
| 21 000 | 1,79946 Kč | 37 788,66 Kč |
| 30 000 | 1,60207 Kč | 48 062,10 Kč |
| 75 000 | 1,58646 Kč | 118 984,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |




