
BC857BQC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC857BQC-QZTR-ND - Tape & Reel (TR) 1727-BC857BQC-QZCT-ND - Cut Tape (CT) 1727-BC857BQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BQC-QZ |
Description | TRANS PNP 45V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30888 Kč | 654,44 Kč |
| 1 000 | 1,15312 Kč | 1 153,12 Kč |
| 2 000 | 1,02156 Kč | 2 043,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87880 Kč | 4 394,00 Kč |
| 10 000 | 0,79036 Kč | 7 903,60 Kč |
| 15 000 | 0,74524 Kč | 11 178,60 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

