
SMCJ6.5CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ6.5CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ6.5CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ6.5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA-E3/57T |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 9,26200 Kč | 926,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,71520 Kč | 6 557,92 Kč |
| 1 700 | 6,54259 Kč | 11 122,40 Kč |
| 2 550 | 5,26250 Kč | 13 419,38 Kč |
| 4 250 | 5,14645 Kč | 21 872,41 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |






