
SMCJ6.0A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ6.0A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ6.0A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ6.0A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A-E3/9AT |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 9,31100 Kč | 93,11 Kč |
| 100 | 6,37400 Kč | 637,40 Kč |
| 500 | 5,27000 Kč | 2 635,00 Kč |
| 1 000 | 4,62426 Kč | 4 624,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,58276 Kč | 12 539,66 Kč |
| 7 000 | 3,46040 Kč | 24 222,80 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |


