


SMCJ5.0A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ5.0A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ5.0A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ5.0A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-E3/9AT |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1 675 | 31-3.0SMCJ5.0A-13CT-ND | 22,47000 Kč | Similar |
| SMLJ5.0A | Bourns Inc. | 22 302 | SMLJ5.0ABCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,71630 Kč | 871,63 Kč |
| 500 | 6,70214 Kč | 3 351,07 Kč |
| 1 000 | 6,05309 Kč | 6 053,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,12981 Kč | 17 954,33 Kč |
| 7 000 | 4,73022 Kč | 33 111,54 Kč |
| 10 500 | 4,52663 Kč | 47 529,61 Kč |
| 17 500 | 4,29791 Kč | 75 213,43 Kč |
| 24 500 | 4,16249 Kč | 101 981,01 Kč |
| 35 000 | 4,03089 Kč | 141 081,15 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

