


SMCJ40CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ40CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ40CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ40CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-E3/57T |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,32260 Kč | 1 032,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,40365 Kč | 6 293,10 Kč |
| 1 700 | 6,74530 Kč | 11 467,01 Kč |
| 2 550 | 6,40958 Kč | 16 344,43 Kč |
| 4 250 | 6,03236 Kč | 25 637,53 Kč |
| 5 950 | 5,80896 Kč | 34 563,31 Kč |
| 8 500 | 5,59182 Kč | 47 530,47 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




