


1451320201 | |
|---|---|
DigiKey Part Number | WM25257-ND |
Manufacturer | |
Manufacturer Product Number | 1451320201 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320201 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 64,38000 Kč | 1 609,50 Kč |
| 50 | 61,30160 Kč | 3 065,08 Kč |
| 100 | 58,37230 Kč | 5 837,23 Kč |
| 250 | 54,71660 Kč | 13 679,15 Kč |
| 500 | 52,10570 Kč | 26 052,85 Kč |
| 1 000 | 49,62016 Kč | 49 620,16 Kč |
| 2 500 | 46,51636 Kč | 116 290,90 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



