SMCJ22A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 973
Unit Price: 21,42000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 6 000
Unit Price: 4,11561 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 039
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 15,13781 Kč
Datasheet

Similar


YAGEO
In Stock: 2 630
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,56336 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 745
Unit Price: 32,34000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 19 638
Unit Price: 35,49000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,67259 Kč
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ22A-M3/57T

DigiKey Part Number
SMCJ22A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ22A-M3/57T
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2505,96170 Kč25 337,23 Kč
Unit Price without VAT:5,96170 Kč
Unit Price with VAT:7,21366 Kč