DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1.5SMCJ22A

DigiKey Part Number
4878-1.5SMCJ22ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ22ACT-ND - Cut Tape (CT)
4878-1.5SMCJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ22A
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
1010,47700 Kč104,77 Kč
1006,37400 Kč637,40 Kč
5006,06278 Kč3 031,39 Kč
1 0005,89947 Kč5 899,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,18500 Kč15 555,00 Kč
6 0004,87880 Kč29 272,80 Kč
9 0003,47861 Kč31 307,49 Kč
15 0003,40905 Kč51 135,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč