328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ188CA-E3/57T

DigiKey Part Number
SMCJ188CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ188CA-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ188CA-E3/57T
Description
TVS DIODE 188VWM 328VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ188CA-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,65700 Kč146,57 Kč
1009,57510 Kč957,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8506,84016 Kč5 814,14 Kč
1 7006,22294 Kč10 579,00 Kč
2 5505,90842 Kč15 066,47 Kč
4 2505,55488 Kč23 608,24 Kč
5 9505,34549 Kč31 805,67 Kč
8 5005,14194 Kč43 706,49 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč