
SMCJ188A-TR | |
|---|---|
DigiKey Part Number | 497-SMCJ188A-TR-ND - Tape & Reel (TR) 497-SMCJ188A-TRCT-ND - Cut Tape (CT) 497-SMCJ188A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ188A-TR |
Description | TVS DIODE 188VWM 388VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 26A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,12730 Kč | 1 012,73 Kč |
| 500 | 7,83268 Kč | 3 916,34 Kč |
| 1 000 | 7,09354 Kč | 7 093,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29318 Kč | 15 732,95 Kč |
| 5 000 | 5,79830 Kč | 28 991,50 Kč |
| 7 500 | 5,54622 Kč | 41 596,65 Kč |
| 12 500 | 5,26299 Kč | 65 787,38 Kč |
| 17 500 | 5,09528 Kč | 89 167,40 Kč |
| 25 000 | 4,93229 Kč | 123 307,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



