
SMC5K54A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K54A-M3/IGITR-ND - Tape & Reel (TR) SMC5K54A-M3/IGICT-ND - Cut Tape (CT) SMC5K54A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K54A-M3/I |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 57.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 18,58000 Kč | 185,80 Kč |
| 100 | 12,32930 Kč | 1 232,93 Kč |
| 500 | 9,63596 Kč | 4 817,98 Kč |
| 1 000 | 8,77776 Kč | 8 777,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,01971 Kč | 24 568,99 Kč |
| 7 000 | 6,76975 Kč | 47 388,25 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |








