


SMC3K36CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMC3K36CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K36CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K36CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K36CAHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 21,26100 Kč | 212,61 Kč |
| 100 | 14,90340 Kč | 1 490,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,99875 Kč | 8 498,94 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |





