SMBZ5942B-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 190
Unit Price: 10,83000 Kč
Datasheet

Direct


onsemi
In Stock: 6 629
Unit Price: 6,25000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8 087
Unit Price: 6,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,03903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,70710 Kč
Datasheet

Similar


onsemi
In Stock: 3 877
Unit Price: 13,12000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5942B-E3/52

DigiKey Part Number
SMBZ5942B-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5942B-E3/52
Description
DIODE ZENER 51V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50333 Kč10 509,99 Kč
Unit Price without VAT:3,50333 Kč
Unit Price with VAT:4,23903 Kč