SMBZ5937B-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46178 Kč
Datasheet

Upgrade


onsemi
In Stock: 16 752
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 533
Unit Price: 13,23000 Kč
Datasheet
Zener Diode 33 V 550 mW ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5937B-M3/52

DigiKey Part Number
SMBZ5937B-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5937B-M3/52
Description
DIODE ZENER 33V 550MW DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 550 mW ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
550 mW
Base Product Number
Impedance (Max) (Zzt)
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5937B-M3/5BVishay General Semiconductor - Diodes Division0SMBZ5937B-M3/5B-ND3,46178 KčParametric Equivalent
1SMB5937BT3Gonsemi16 7521SMB5937BT3GOSCT-ND11,34000 KčUpgrade
1SMB5937B-13Diodes Incorporated5331SMB5937B-13DICT-ND13,23000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2503,63013 Kč8 167,79 Kč
Unit Price without VAT:3,63013 Kč
Unit Price with VAT:4,39246 Kč