Upgrade

SMBZ5937B-M3/5B | |
|---|---|
DigiKey Part Number | SMBZ5937B-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5937B-M3/5B |
Description | DIODE ZENER 33V 550MW DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 550 mW ±2% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 550 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5937BT3G | onsemi | 16 752 | 1SMB5937BT3GOSCT-ND | 11,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,46178 Kč | 11 077,70 Kč |
| 6 400 | 3,24015 Kč | 20 736,96 Kč |
| Unit Price without VAT: | 3,46178 Kč |
|---|---|
| Unit Price with VAT: | 4,18875 Kč |


