SMBJ90D-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76157 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 516
Unit Price: 11,76000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 13,23000 Kč
Datasheet
144V Clamp 4.17A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ90D-M3/H

DigiKey Part Number
SMBJ90D-M3/HGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ90D-M3/H
Description
TVS DIODE 90VWM 144VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
144V Clamp 4.17A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.17A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
102V
Base Product Number
Voltage - Clamping (Max) @ Ipp
144V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ90A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ90A-M3/52-ND2,76157 KčDirect
SMBJ90A-E3/52Vishay General Semiconductor - Diodes Division2 516SMBJ90A-E3/52GICT-ND11,76000 KčSimilar
P6SMB100ATaiwan Semiconductor Corporation01801-P6SMB100ATR-ND2,52848 KčSimilar
P6SMB110ATaiwan Semiconductor Corporation01801-P6SMB110ATR-ND2,52848 KčSimilar
SMBJ90ATaiwan Semiconductor Corporation6 000SMBJ90AFSCT-ND13,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,41153 Kč25 586,47 Kč
Unit Price without VAT:3,41153 Kč
Unit Price with VAT:4,12795 Kč