
SMBJ90A-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ90A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90A-M3/52 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ90D-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ90D-M3/HGITR-ND | 3,41153 Kč | Direct |
| SMBJ90A-E3/52 | Vishay General Semiconductor - Diodes Division | 2 516 | SMBJ90A-E3/52GICT-ND | 11,76000 Kč | Similar |
| SMBJ90A | Taiwan Semiconductor Corporation | 6 000 | SMBJ90AFSCT-ND | 13,23000 Kč | Direct |
| P6SMB100A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB100ATR-ND | 2,52848 Kč | Similar |
| P6SMB110A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB110ATR-ND | 2,52848 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,76157 Kč | 20 711,77 Kč |
| Unit Price without VAT: | 2,76157 Kč |
|---|---|
| Unit Price with VAT: | 3,34150 Kč |






