SMBJ70A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 630
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 762
Unit Price: 11,76000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 597
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 446
Unit Price: 10,29000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 957
Unit Price: 13,23000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 990
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 379
Unit Price: 3,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 719
Unit Price: 10,29000 Kč
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70A-M3/52

DigiKey Part Number
SMBJ70A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70A-M3/52
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,72109 Kč20 408,17 Kč
Unit Price without VAT:2,72109 Kč
Unit Price with VAT:3,29252 Kč