Direct
Similar
Parametric Equivalent

SMBJ64D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ64D-M3/HGITR-ND - Tape & Reel (TR) SMBJ64D-M3/HGICT-ND - Cut Tape (CT) SMBJ64D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64D-M3/H |
Description | TVS DIODE 64VWM 102VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 72.2V | |
Voltage - Clamping (Max) @ Ipp | 102V | |
Current - Peak Pulse (10/1000µs) | 5.88A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 100 | 4,01840 Kč | 401,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,81649 Kč | 2 112,37 Kč |
| 1 500 | 2,52249 Kč | 3 783,73 Kč |
| 2 250 | 2,37248 Kč | 5 338,08 Kč |
| 3 750 | 2,20379 Kč | 8 264,21 Kč |
| 5 250 | 2,10380 Kč | 11 044,95 Kč |
| 7 500 | 2,00657 Kč | 15 049,27 Kč |
| 18 750 | 1,79304 Kč | 33 619,50 Kč |
| 37 500 | 1,66107 Kč | 62 290,12 Kč |
| 75 000 | 1,55244 Kč | 116 433,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |




