
SMBJ64D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ64D-M3/IGITR-ND - Tape & Reel (TR) SMBJ64D-M3/IGICT-ND - Cut Tape (CT) SMBJ64D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64D-M3/I |
Description | TVS DIODE 64VWM 102VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 72.2V | |
Voltage - Clamping (Max) @ Ipp | 102V | |
Current - Peak Pulse (10/1000µs) | 5.88A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 100 | 4,01840 Kč | 401,84 Kč |
| 500 | 3,01310 Kč | 1 506,55 Kč |
| 1 000 | 2,68830 Kč | 2 688,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,25393 Kč | 7 212,58 Kč |
| 6 400 | 2,04872 Kč | 13 111,81 Kč |
| 9 600 | 1,68400 Kč | 16 166,40 Kč |
| 16 000 | 1,66295 Kč | 26 607,20 Kč |
| 22 400 | 1,64189 Kč | 36 778,34 Kč |
| 32 000 | 1,60906 Kč | 51 489,92 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

