
SMBJ60CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ60CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ60CA-E3/52GICT-ND - Cut Tape (CT) SMBJ60CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-E3/52 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60CD-M3/H | Vishay General Semiconductor - Diodes Division | 6 125 | SMBJ60CD-M3/HGICT-ND | 17,43000 Kč | Direct |
| SMBJ60CA | Bourns Inc. | 19 906 | SMBJ60CABCT-ND | 12,60000 Kč | Direct |
| SMBJ60CA | Taiwan Semiconductor Corporation | 54 071 | SMBJ60CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ60CA-13-F | Diodes Incorporated | 25 198 | SMBJ60CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ58CA | Taiwan Semiconductor Corporation | 4 136 | SMBJ58CAFSCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,76032 Kč | 2 820,24 Kč |
| 1 500 | 3,38012 Kč | 5 070,18 Kč |
| 2 250 | 3,18619 Kč | 7 168,93 Kč |
| 3 750 | 2,96800 Kč | 11 130,00 Kč |
| 5 250 | 2,83877 Kč | 14 903,54 Kč |
| 7 500 | 2,71308 Kč | 20 348,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

