


SMBJ60CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ60CA-FDITR-ND - Tape & Reel (TR) SMBJ60CA-FDICT-ND - Cut Tape (CT) SMBJ60CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-13-F |
Description | TVS DIODE 60VWM 96.8VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ60CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,97440 Kč | 497,44 Kč |
| 500 | 3,74688 Kč | 1 873,44 Kč |
| 1 000 | 3,35065 Kč | 3 350,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84670 Kč | 8 540,10 Kč |
| 6 000 | 2,59266 Kč | 15 555,96 Kč |
| 9 000 | 2,46316 Kč | 22 168,44 Kč |
| 15 000 | 2,31762 Kč | 34 764,30 Kč |
| 21 000 | 2,23143 Kč | 46 860,03 Kč |
| 30 000 | 2,14764 Kč | 64 429,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


