
SMBJ60CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ60CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ60CA-E3/52GICT-ND - Cut Tape (CT) SMBJ60CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-E3/52 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,91600 Kč | 29,16 Kč |
| 100 | 2,20800 Kč | 220,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,80444 Kč | 1 353,33 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |






