
SMBJ51D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ51D-M3/IGITR-ND - Tape & Reel (TR) SMBJ51D-M3/IGICT-ND - Cut Tape (CT) SMBJ51D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51D-M3/I |
Description | TVS DIODE 51VWM 81.2VC DO214AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 81.2V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 57.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 81.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 100 | 6,66120 Kč | 666,12 Kč |
| 500 | 5,07122 Kč | 2 535,61 Kč |
| 1 000 | 4,55901 Kč | 4 559,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,87430 Kč | 12 397,76 Kč |
| 6 400 | 3,55124 Kč | 22 727,94 Kč |
| 9 600 | 3,38663 Kč | 32 511,65 Kč |
| 16 000 | 3,20166 Kč | 51 226,56 Kč |
| 22 400 | 3,09213 Kč | 69 263,71 Kč |
| 32 000 | 2,98568 Kč | 95 541,76 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |





